BS18-35376 | shiverpeaks

Braided sleeve kit, inner Ø 19 mm, range 19-20 mm, white, halogen free, -50 to 150 °C, BS18-35376

Order No.: 91F1382
EAN: 4017538152039
MPN:
BS18-35376
BS18-35376 shiverpeaks Braided Sleeving
Image may differ
Unit Price (€ / pc.)
14.3752 € *
Available: 0 pcs.
Available in 5 Days: 64 pcs.
Leadtime: 1 Week **
Total Price:
14.38 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3752 €
5 pcs.
13.2090 €
10 pcs.
12.4355 €
25 pcs.
11.6620 €
50 pcs.
10.8885 €
*incl. VAT plus shipping costs
**Subject to prior sale

Braided sleeve kit, BS18-35376, shiverpeaks

The highly flexible and soft fabric conduit reliably protects and bundles reliably protects and bundles your cables and protects sensitive surfaces. Simply place your cables in the cable entry tool. Pull the cable entry tool, with your cables, through the Flex cable duct. The Flex cable duct closes automatically.

Technical specifications
Version Geflechtschlauch-Set
Application range 19-20 mm
Colour weiß
Halogen free Yes
Inner diameter 19 mm
Material PET
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes