BS18-36065 | shiverpeaks

Braided sleeve kit, inner Ø 25 mm, range 25-26 mm, black, halogen free, -50 to 150 °C, BS18-36065

Order No.: 91F1389
EAN: 4017538152107
MPN:
BS18-36065
BS18-36065 shiverpeaks Braided Sleeving
Image may differ
Unit Price (€ / pc.)
33.8912 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
33.89 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8912 €
5 pcs.
31.1423 €
10 pcs.
29.3097 €
25 pcs.
27.4771 €
50 pcs.
25.6445 €
*incl. VAT plus shipping costs
Subject to prior sale

Braided sleeve kit, BS18-36065, shiverpeaks

The highly flexible and soft fabric conduit reliably protects and bundles reliably protects and bundles your cables and protects sensitive surfaces. Simply place your cables in the cable entry tool. Pull the cable entry tool, with your cables, through the Flex cable duct. The Flex cable duct closes automatically.

Technical specifications
Filter Property Value
Version braided sleeve kit
Inner diameter 25 mm
Application range 25-26 mm
Colour black
Material PET
Halogen free Yes
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes