BS18-36067 | shiverpeaks
Braided sleeve kit, inner Ø 25 mm, range 25-26 mm, orange, halogen free, -50 to 150 °C, BS18-36067
Order No.: 91F1395
EAN: 4017538152169
MPN:
BS18-36067
Unit Price (€ / pc.)
37.0566 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 1 Week **
Total Price:
37.06 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0566 €
5 pcs.
34.0459 €
10 pcs.
32.0467 €
25 pcs.
30.0475 €
50 pcs.
28.0483 €
*incl. VAT plus shipping costs
**Subject to prior sale
Braided sleeve kit, BS18-36067, shiverpeaks
The highly flexible and soft fabric conduit reliably protects and bundles reliably protects and bundles your cables and protects sensitive surfaces. Simply place your cables in the cable entry tool. Pull the cable entry tool, with your cables, through the Flex cable duct. The Flex cable duct closes automatically.
Technical specifications
Version | Geflechtschlauch-Set | |
Application range | 25-26 mm | |
Colour | orange | |
Halogen free | Yes | |
Inner diameter | 25 mm | |
Material | PET | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |