BS35090-2 | shiverpeaks

Fabric hose, range 30-32 mm, black, -40 to 125 °C, BS35090-2

Order No.: 91F9982
EAN: 4017538983688
MPN:
BS35090-2
BS35090-2 shiverpeaks Braided Sleeving
Image may differ
Unit Price (€ / pc.)
7.9016 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
5 pcs.
7.2709 €
10 pcs.
6.8425 €
25 pcs.
6.4141 €
50 pcs.
5.9857 €
*incl. VAT plus shipping costs
**Subject to prior sale

Braided sleeve, BS35090-2, shiverpeaks

Reliably protects and bundles cables and protects sensitive surfaces. Highly flexible, soft fabric tube simply place the cable on the open tube, close the Velcro fastener - done Velcro straps for variable fastening.

Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 30-32 mm
Colour schwarz
Material Polyester
max. operating temperature 125 °C
min. operating temperature -40 °C
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes