BS35090-2W | shiverpeaks

Fabric hose, range 30-32 mm, white, -40 to 125 °C, BS35090-2W

Order No.: 91F9985
EAN: 4017538062321
MPN:
BS35090-2W
BS35090-2W shiverpeaks Braided Sleeving
Image may differ
Unit Price (€ / pc.)
8.6870 € *
Available: 5 pcs.
Available in 5 Days: 116 pcs.
Leadtime: 1 Week **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
5 pcs.
7.9849 €
10 pcs.
7.5089 €
25 pcs.
7.0448 €
50 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale

Braided sleeve, BS35090-2W, shiverpeaks

Reliably protects and bundles cables and protects sensitive surfaces. Highly flexible, soft fabric tube simply place the cable on the open tube, close the Velcro fastener - done Velcro straps for variable fastening.

Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 30-32 mm
Colour weiß
Material Polyester
max. operating temperature 125 °C
min. operating temperature -40 °C
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes