BS35092-2GR | shiverpeaks
Fabric hose, range 32-39 mm, gray, -40 to 125 °C, BS35092-2GR
Order No.: 91F9988
EAN: 4017538983749
MPN:
BS35092-2GR
Unit Price (€ / pc.)
9.9484 € *
Available: 1 pcs.
Available in 5 Days: 169 pcs.
Leadtime: 1 Week **
Total Price:
9.95 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9484 €
5 pcs.
9.1392 €
10 pcs.
8.6156 €
25 pcs.
8.0801 €
50 pcs.
7.5327 €
*incl. VAT plus shipping costs
**Subject to prior sale
Braided sleeve, BS35092-2GR, shiverpeaks
Reliably protects and bundles cables and protects sensitive surfaces. Highly flexible, soft fabric tube simply place the cable on the open tube, close the Velcro fastener - done Velcro straps for variable fastening.
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 32-39 mm | |
Colour | grau | |
Material | Polyester | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |