BS18-200711 | shiverpeaks
Cable pulling aid, 10 m, BS18-200711
Order No.: 12H1090
EAN: 4017538092571
MPN:
BS18-200711
Unit Price (€ / pc.)
3.5462 € *
Available: 4 pcs.
Available in 5 Days: 358 pcs.
Leadtime: 1 Week **
Cable pulling aid, BS18-200711, shiverpeaks
The BS18-200711 is a cable pulling aid universally applicable for home, garden or car. Using the cable pulling aid to easily pull your cable through an empty pipe. The nylon pull wire has an eyelet to attach the cable and a guide spring to make it easier to overcome angles and edges.
Technical specifications
Version | Kabeleinziehhilfe | |
diameter | 5 mm | |
Reach | 10 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |