BS18-200811 | shiverpeaks

Cable pulling aid, 15 m, BS18-200811

Order No.: 12H1091
EAN: 4017538092588
MPN:
BS18-200811
BS18-200811 shiverpeaks Cable Routing Tools
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Available in 5 Days: 362 pcs.
Leadtime: 1 Week **
Total Price:
4.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5815 €

Cable pulling aid, BS18-200811, shiverpeaks

The BS18-200811 is a cable pulling aid universally applicable for home, garden or car. Using the cable pulling aid to easily pull your cable through an empty pipe. The nylon pull wire has an eyelet to attach the cable and a guide spring to make it easier to overcome angles and edges.

Technical specifications
Version Kabeleinziehhilfe
diameter 5 mm
Reach 15 m
Logistics
Country of origin CN
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes