BS18-200911 | shiverpeaks
Cable pulling aid, 20 m, BS18-200911
Order No.: 12H1092
EAN: 4017538092595
MPN:
BS18-200911
Unit Price (€ / pc.)
5.6763 € *
Available in 5 Days: 495 pcs. - if ordered today
Cable pulling aid, BS18-200911, shiverpeaks
The BS18-200911 is a cable pulling aid universally applicable for home, garden or car. Using the cable pulling aid to easily pull your cable through an empty pipe. The nylon pull wire has an eyelet to attach the cable and a guide spring to make it easier to overcome angles and edges.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable pulling aid | |
| diameter | 5 mm | |
| Reach | 20 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |