BS18-21482 | shiverpeaks
Cable pulling aid, 30 m, BS18-21482
Order No.: 12H1094
EAN: 4017538135711
MPN:
BS18-21482
Unit Price (€ / pc.)
39.1034 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cable pulling aid, BS18-21482, shiverpeaks
The BS18-21482 is a cable pulling aid universally applicable for home, garden or basement. Using the cable pulling aid to easily pull your cable through an empty pipe. The screw-on head with the eyelet also acts as a guide spring to make it easier to overcome angles and edges.
Technical specifications
Version | Kabeleinziehhilfe | |
diameter | 5 mm | |
Reach | 30 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |