BS18-21602 | shiverpeaks
Cable pulling aid, 60 m, BS18-21602
Order No.: 12H1095
EAN: 4017538135728
MPN:
BS18-21602
Unit Price (€ / pc.)
57.1319 € *
Available: 2 pcs.
Available in 5 Days: 58 pcs.
Leadtime: 1 Week **
Cable pulling aid, BS18-21602, shiverpeaks
The BS18-21602 is a cable pulling aid universally applicable for home, garden or basement. Using the cable pulling aid to easily pull your cable through an empty pipe. The screw-on head with the eyelet also acts as a guide spring to make it easier to overcome angles and edges.
Technical specifications
Version | Kabeleinziehhilfe | |
diameter | 5 mm | |
Reach | 60 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |