BS18-10003 | shiverpeaks

Velcro cable tie kit, PA, (L x W) 215 x 16 mm, black/red/yellow/green/blue, BS18-10003

Order No.: 12H1202
EAN: 4017538078650
MPN:
BS18-10003
BS18-10003 shiverpeaks Cable Ties
Image may differ
Unit Price (€ / pck.)
2.3919 € *
Available: 1 pck.
Available in 5 Days: 24 pck.
Leadtime: 1 Week **
Total Price:
2.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
2.3919 €

Velcro strips, BS18-10003, shiverpeaks

Cable ties with Velcro fastener is a SET of 5 in the colors black, blue, green, yellow and red. These cable ties are used in many areas as they are quick and easy to attach by hand and are also very easy to remove. Particularly recommended because they are reusable and also offer enormous support.

Technical specifications
Width 16 mm
Chemical resistant No
Colour schwarz/rot/gelb/grün/blau
Halogen free No
Length 215 mm
Material PA
UV-resistant No
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes