BS18-10004 | shiverpeaks
Velcro cable tie kit, releasable, PA, (L x W) 250 x 20 mm, black/blue/red, BS18-10004
Order No.: 12H1203
EAN: 4017538078698
MPN:
BS18-10004
Unit Price (€ / pck.)
5.6287 € *
Available: 3 pck.
Available in 5 Days: 25 pck.
Leadtime: 1 Week **
Velcro loops, BS18-10004, shiverpeaks
Velcro strips with buckle, set of 9 with 3 different colors, black, blue, red. Velcro straps are versatile, whether in the professional sector or in the household.
Technical specifications
Width | 20 mm | |
Chemical resistant | No | |
Colour | schwarz/blau/rot | |
Halogen free | No | |
Length | 250 mm | |
Material | PA | |
UV-resistant | No | |
detachable closure | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |