BS18-10007 | shiverpeaks
Velcro fastening tape, PA/polyester, (L x W) 1 m x 14 mm, black, BS18-10007
Order No.: 12H1077
EAN: 4017538078810
MPN:
BS18-10007
Unit Price (€ / pc.)
1.6065 € *
Available: 5 pcs.
Available in 5 Days: 89 pcs.
Leadtime: 1 Week **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4756 €
25 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Velcro tape, BS18-10007, shiverpeaks
The Velcro fastener tape consists of a tape with a felt side and another tape with a hook side. This product is ideal for tying cables together and can be shortened to any length with scissors.
Technical specifications
Width | 14 mm | |
Chemical resistant | No | |
Colour | schwarz | |
Halogen free | No | |
Length | 1 m | |
Material | PA/Polyester | |
UV-resistant | No | |
detachable closure | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |