BS18-10050 | shiverpeaks
Cable tie, releasable, PP, (L x W) 10 m x 16 mm, black, BS18-10050
Order No.: 12H1204
EAN: 4017538136459
MPN:
BS18-10050
Unit Price (€ / pck.)
15.0416 € *
Standard delivery time from the manufacturer is: 1 Week
PRO Velcro tape, BS18-10050, shiverpeaks
With the PRO Velcro tape you can easily bundle and structure cables. Thanks to the mushroom head hooks, the Velcro is easy to release, but still offers strong tensile and peel strength as well as a high number of closing and opening cycles. Furthermore, compared to normal hooks, mushroom head hooks are better suited for surfaces that can be easily scratched. The rounded mushroom head hooks therefore offer greater protection against scratches or abrasions on the cable jacket, tables, floors, displays, etc.
Technical specifications
Filter | Property | Value |
---|---|---|
Chemical resistant | No | |
Product type | cable tie | |
Length | 10 m | |
Version | with velcro fastener | |
Material | PP | |
detachable closure | Yes | |
UV-resistant | No | |
Width | 16 mm | |
Colour | black | |
Halogen free | No |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |