BS08-67050 | shiverpeaks
Patch panel, 8 x RJ45, horizontal, 1 row, (W x H x D) 254 x 22 x 100 mm, black, BS08-67050
Order No.: 73F9160
EAN: 4017538076564
MPN:
BS08-67050
Unit Price (€ / pc.)
26.0015 € *
Available: 1 pcs.
Available in 5 Days: 74 pcs.
Leadtime: 1 Week **
Total Price:
26.00 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0015 €
5 pcs.
23.4787 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch panel, BS08-67050, shiverpeaks
Patch panel-Slim patch panel Cat.6A, 8 port 0.5U, 10"
Technical specifications
Arrangement | waagerecht, 1-reihig | |
Connection | 8 x RJ45 | |
Version | Patchpanel | |
Width | 254 mm | |
Colour | schwarz | |
Height | 22 mm | |
Depth | 100 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |