BS08-67052 | shiverpeaks

Patch panel, 24 x RJ45, horizontal, 1 row, (W x H x D) 482.6 x 22 x 100 mm, black, BS08-67052

Order No.: 73F9162
EAN: 4017538076649
MPN:
BS08-67052
BS08-67052 shiverpeaks Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
57.5484 € *
Available: 1 pcs.
Available in 5 Days: 153 pcs.
Leadtime: 1 Week **
Total Price:
57.55 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5484 €
5 pcs.
51.9792 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch panel, BS08-67052, shiverpeaks

Patch panel-Slim patch panel Cat.6A, 24 port 0.5U, 19"

Technical specifications
Arrangement waagerecht, 1-reihig
Connection 24 x RJ45
Version Patchpanel
Width 482.6 mm
Colour schwarz
Height 22 mm
Depth 100 mm
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes