BS75001-2 | shiverpeaks

LSA connection box, LSA, (W x H x D) 84 x 37 x 23 mm, black/metal, BS75001-2

Order No.: 73F9052
EAN: 4017538091703
MPN:
BS75001-2
BS75001-2 shiverpeaks Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 1 Week **
Total Price:
4.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7362 €

LSA connection box, BS75001-2, shiverpeaks

The BS75001-2 is a Cat. 7 LSA connection box for connecting network cables, suitable for Cat. 7 cables - 600 MHz, no soldering, screwing or stripping required connection tool required.

Technical specifications
Connection LSA
Version LSA-Anschlussbox
Width 84 mm
Colour schwarz/metall
Height 37 mm
Depth 23 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes