BS08-82031007 | shiverpeaks
LSZH network cable, Cat 7, 8-wire, AWG 23-1, orange, BS08-82031007
Order No.: 96F156
EAN: 4017538096197
MPN:
BS08-82031007
Unit Price (€ / mtr.)
1.3566 € *
Available: 100 mtr.
Leadtime: 1 Week **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3566 €
10 mtr.
1.2376 €
50 mtr.
1.1186 €
100 mtr.
1.0472 €
500 mtr.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Network cable, BS08-82031007, shiverpeaks
The BS08-82031007 is a network LAN installation cable, cat 7, S/FTP, GHMT certification, bandwidth 1,000 MHz, 100 m. Also suitable for structured indoor building cabling.
Technical specifications
Number of cores | 8 | |
Version | Netzwerkkabel | |
Outer diameter | 7.4 mm | |
AWG cross-section | AWG 23-1 | |
Colour | orange | |
Halogen free | Yes | |
Category | Cat 7 | |
Cable material | Kupfer | |
Material | LSZH | |
Shielding | geschirmt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444920 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |