BS08-85107 | shiverpeaks
LSZH network cable, Cat 8, 8-wire, AWG 22/1, blue, BS08-85107
Order No.: 96F998
EAN: 4017538162649
MPN:
BS08-85107
Unit Price (€ / pck.)
38.6750 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
38.68 € *
Price list
Quantity
Price per unit*
1 pck.
38.6750 €
5 pck.
36.0927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Network cable, BS08-85107, shiverpeaks
CAT 8 network cable suitable for indoor structured cabling.
Features
- Transmission frequency up to: 2000 MHz
- CAT 8.1 performance up to 24 m cable length
- Bandwidth up to: 40 Gbps
Technical specifications
Number of cores | 8 | |
Version | Netzwerkkabel | |
Outer diameter | 8.2 mm | |
AWG cross-section | AWG 22/1 | |
Colour | blau | |
Halogen free | Yes | |
Category | Cat 8 | |
Cable material | Kupfer | |
Material | LSZH | |
Shielding | geschirmt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444920 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |