BS10-49015 | shiverpeaks
DisplayPort cable 1.2, 0.5 m, BS10-49015
Order No.: 13M5039
EAN: 4017538007421
MPN:
BS10-49015
Unit Price (€ / pc.)
7.5684 € *
Available: 5 pcs.
Available in 5 Days: 654 pcs.
Leadtime: 1 Week **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
6.9377 €
25 pcs.
6.5093 €
50 pcs.
6.0928 €
100 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort cable, BS10-49015, shiverpeaks
The BS10-49015 is a DisplayPort 1.2 cable you can connect your graphics card to a monitor, television or video projector, for example. A DisplayPort cable transmits digital image and sound signals. This cable supports a maximum bandwidth of 21.6 Gbit/s and a maximum resolution of 3840 x 2160 at 60 Hz.
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | connection cable | |
Colour | black | |
Cable length | 0.5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |