BS10-49045 | shiverpeaks

Connecting cable, 3 m, black, DisplayPort 1.2 plug, straight to DisplayPort 1.2 plug, straight, BS10-49045

Order No.: 13M5042
EAN: 4017538007452
MPN:
BS10-49045
shiverpeaks
BS10-49045 shiverpeaks Display Cables
Image may differ
Unit Price (€ / pc.)
12.2094 € *
Available: 2 pcs.
Available in 5 Days: 366 pcs.
Leadtime: 1 Week **
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2094 €
10 pcs.
11.1860 €
25 pcs.
10.5077 €
50 pcs.
9.8294 €
100 pcs.
9.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale

DisplayPort cable, BS10-49045, shiverpeaks

The BS10-49045 is a DisplayPort 1.2 cable you can connect your graphics card to a monitor, television or video projector, for example. A DisplayPort cable transmits digital image and sound signals. This cable supports a maximum bandwidth of 21.6 Gbit/s and a maximum resolution of 3840 x 2160 at 60 Hz.

Technical specifications
Connection (1) DisplayPort 1.2 plug, straight
Connection (2) DisplayPort 1.2 plug, straight
Version connecting cable
Colour black
Cable length 3 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes