SP03-20155 | shiverpeaks
DisplayPort 1.4 cable, 1.5 m, SP03-20155
Order No.: 13M5105
EAN: 4017538162236
MPN:
SP03-20155
Unit Price (€ / pc.)
9.1392 € *
Available: 10 pcs.
Available in 5 Days: 182 pcs.
Leadtime: 1 Week **
DisplayPort cable, SP03-20155, shiverpeaks
Audio/video DisplayPort cable 1.4, gold-plated contacts, 1.5 m.
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | connection cable | |
Colour | blue | |
Cable length | 1.5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |