BS07-100012 | shiverpeaks
FO simplex cable, LC to LC, 0.5 m, OS2, singlemode 9/125 µm, BS07-100012
Order No.: 98F2504
EAN: 4017538146595
MPN:
BS07-100012
Unit Price (€ / pc.)
3.0940 € *
Available: 5 pcs.
Available in 5 Days: 255 pcs.
Leadtime: 1 Week **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
5 pcs.
2.8322 €
10 pcs.
2.6656 €
25 pcs.
2.4871 €
50 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fibre optic simplex SX patch cable, BS07-100012, shiverpeaks
Singlemode fibre optic simplex patch cable, suitable for indoor applications.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | LWL-Simplexkabel | |
Colour | gelb | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 0.5 m | |
Category | OS2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |