BS07-102022 | shiverpeaks

FO simplex cable, LC to SC, 1 m, OS2, singlemode 9/125 µm, BS07-102022

Order No.: 98F2516
EAN: 4017538146823
MPN:
BS07-102022
BS07-102022 shiverpeaks Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
5 pcs.
2.7846 €
10 pcs.
2.6180 €
25 pcs.
2.4514 €
50 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fibre optic simplex SX patch cable, BS07-102022, shiverpeaks

Singlemode fibre optic simplex patch cable, suitable for indoor applications.

Technical specifications
Anschluss (1) LC
Anschluss (2) SC
Ausführung LWL-Simplexkabel
Farbe gelb
Faserart Singlemode 9/125 µm
Kabellänge 1 m
Kategorie OS2
Material LSZH
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes