BS07-102062 | shiverpeaks
FO simplex cable, LC to SC, 7.5 m, OS2, singlemode 9/125 µm, BS07-102062
Order No.: 98F2521
EAN: 4017538146878
MPN:
BS07-102062
Unit Price (€ / pc.)
3.6652 € *
Available: 5 pcs.
Available in 5 Days: 105 pcs.
Leadtime: 1 Week **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
5 pcs.
3.3558 €
10 pcs.
3.1654 €
25 pcs.
2.9512 €
50 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fibre optic simplex SX patch cable, BS07-102062, shiverpeaks
Singlemode fibre optic simplex patch cable, suitable for indoor applications.
Technical specifications
Connection (1) | LC | |
Connection (2) | SC | |
Version | LWL-Simplexkabel | |
Colour | gelb | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 7.5 m | |
Category | OS2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |