BS07-200055 | shiverpeaks
FO simplex cable, LC to LC, 5 m, OS2, singlemode 9/125 µm, BS07-200055
Order No.: 98F2538
EAN: 4017538152640
MPN:
BS07-200055
Unit Price (€ / pc.)
8.2467 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 1 Week **
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
5 pcs.
7.5684 €
10 pcs.
7.1043 €
25 pcs.
6.6402 €
50 pcs.
6.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fibre optic simplex SX patch cable, BS07-200055, shiverpeaks
Single-mode fibre optic simplex patch cable, suitable for indoor applications. The armoured fibre optic cable, with stainless steel armouring, offers better protection of the optical fibres in contrast to conventional fibre optic cables. The robust cables allow installation in demanding areas such as environments with excessive dust, oil, gas, moisture and even provide protection against damaging rodents and footfall.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | LWL-Simplexkabel | |
Colour | schwarz | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 5 m | |
Category | OS2 | |
Material | Edelstahl/LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |