BS07-500115 | shiverpeaks

FO duplex patch cable, LC to LC, 0.5 m, OM5, multimode 50/125 µm, BS07-500115

Order No.: 98F7265
EAN: 4017538092960
MPN:
BS07-500115
BS07-500115 shiverpeaks Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 35 pcs.
Leadtime: 3 Weeks **
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
5 pcs.
6.2118 €
10 pcs.
5.8429 €
25 pcs.
5.4740 €
50 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic patch cable, BS07-500115, shiverpeaks

OM5 technology is suitable for cables with a length of up to 150 meters. This cable is used, for example, in high-performance servers, data centers or building cabling.

Technical specifications
Connection (1) LC
Connection (2) LC
Version LWL-Duplex-Patchkabel
Colour grün
Chamfer type Multimode 50/125 µm
Cable length 0.5 m
Category OM5
Material ABS
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes