BS07-500215 | shiverpeaks
FO duplex patch cable, LC to LC, 1 m, OM5, multimode 50/125 µm, BS07-500215
Order No.: 98F7266
EAN: 4017538092977
MPN:
BS07-500215
Unit Price (€ / pc.)
7.5327 € *
Available: 35 pcs.
Available in 5 Days: 294 pcs.
Leadtime: 1 Week **
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
5 pcs.
7.1043 €
10 pcs.
6.6878 €
25 pcs.
6.2713 €
50 pcs.
5.8548 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic patch cable, BS07-500215, shiverpeaks
OM5 technology is suitable for cables with a length of up to 150 meters. This cable is used, for example, in high-performance servers, data centers or building cabling.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | LWL-Duplex-Patchkabel | |
Colour | grün | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 1 m | |
Category | OM5 | |
Material | ABS |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |