BS07-500715 | shiverpeaks

FO duplex patch cable, LC to LC, 10 m, OM5, multimode 50/125 µm, BS07-500715

Order No.: 98F7271
EAN: 4017538093028
MPN:
BS07-500715
BS07-500715 shiverpeaks Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
24.6568 € *
Available: 1 pcs.
Available in 5 Days: 78 pcs.
Leadtime: 1 Week **
Total Price:
24.66 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6568 €
5 pcs.
23.2883 €
10 pcs.
21.9317 €
25 pcs.
20.5513 €
50 pcs.
19.1828 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic patch cable, BS07-500715, shiverpeaks

OM5 technology is suitable for cables with a length of up to 150 meters. This cable is used, for example, in high-performance servers, data centers or building cabling.

Technical specifications
Connection (1) LC
Connection (2) LC
Version LWL-Duplex-Patchkabel
Colour grün
Chamfer type Multimode 50/125 µm
Cable length 10 m
Category OM5
Material ABS
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes