BS07-510115 | shiverpeaks
FO duplex patch cable, SC to SC, 0.5 m, OM5, multimode 50/125 µm, BS07-510115
Order No.: 98F7275
EAN: 4017538093066
MPN:
BS07-510115
Unit Price (€ / pc.)
6.426 € *
Available: 1 pcs.
Available in 5 Days: 81 pcs. - if ordered today
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.426 €
5 pcs.
6.069 €
10 pcs.
5.712 €
25 pcs.
5.355 €
50 pcs.
4.998 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic patch cable, BS07-510115, shiverpeaks
OM5 technology is suitable for cables with a length of up to 150 meters. This cable is used, for example, in high-performance servers, data centers or building cabling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO duplex patch cable | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 0.5 m | |
| Category | OM5 | |
| Chamfer type | multimode 50/125 µm | |
| Material | ABS | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |