BS07-510315 | shiverpeaks
FO duplex patch cable, SC to SC, 2 m, OM5, multimode 50/125 µm, BS07-510315
Order No.: 98F7277
EAN: 4017538093080
MPN:
BS07-510315
Unit Price (€ / pc.)
9.3891 € *
Available: 1 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 1 Week **
Total Price:
9.39 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3891 €
5 pcs.
8.8655 €
10 pcs.
8.3419 €
25 pcs.
7.8183 €
50 pcs.
7.3066 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic patch cable, BS07-510315, shiverpeaks
OM5 technology is suitable for cables with a length of up to 150 meters. This cable is used, for example, in high-performance servers, data centers or building cabling.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | LWL-Duplex-Patchkabel | |
Colour | grün | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 2 m | |
Category | OM5 | |
Material | ABS |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |