BS07-510515 | shiverpeaks
FO duplex patch cable, SC to SC, 5 m, OM5, multimode 50/125 µm, BS07-510515
Order No.: 98F7279
EAN: 4017538093103
MPN:
BS07-510515
Unit Price (€ / pc.)
14.6846 € *
Available: 1 pcs.
Available in 5 Days: 51 pcs.
Leadtime: 1 Week **
Total Price:
14.68 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6846 €
5 pcs.
13.8635 €
10 pcs.
13.0543 €
25 pcs.
12.2332 €
50 pcs.
11.4240 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic patch cable, BS07-510515, shiverpeaks
OM5 technology is suitable for cables with a length of up to 150 meters. This cable is used, for example, in high-performance servers, data centers or building cabling.
Technical specifications
Anschluss (1) | SC | |
Anschluss (2) | SC | |
Ausführung | LWL-Duplex-Patchkabel | |
Farbe | grün | |
Faserart | Multimode 50/125 µm | |
Kabellänge | 5 m | |
Kategorie | OM5 | |
Material | ABS |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |