BS07-510615 | shiverpeaks
FO duplex patch cable, SC to SC, 7.5 m, OM5, multimode 50/125 µm, BS07-510615
Order No.: 98F7280
EAN: 4017538093110
MPN:
BS07-510615
Unit Price (€ / pc.)
19.4208 € *
Available: 1 pcs.
Available in 5 Days: 59 pcs.
Leadtime: 1 Week **
Total Price:
19.42 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4208 €
5 pcs.
18.3379 €
10 pcs.
17.2550 €
25 pcs.
16.1840 €
50 pcs.
15.1011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic patch cable, BS07-510615, shiverpeaks
OM5 technology is suitable for cables with a length of up to 150 meters. This cable is used, for example, in high-performance servers, data centers or building cabling.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | FO duplex patch cable | |
Colour | green | |
Chamfer type | multimode 50/125 µm | |
Cable length | 7.5 m | |
Category | OM5 | |
Material | ABS |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |