BS07-514815 | shiverpeaks

FO duplex patch cable, SC to SC, 30 m, OM5, multimode 50/125 µm, BS07-514815

Order No.: 98F7284
EAN: 4017538093158
MPN:
BS07-514815
shiverpeaks
BS07-514815 shiverpeaks Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
56.8701 € *
Available: 1 pcs.
Available in 5 Days: 69 pcs.
Leadtime: 1 Week **
Total Price:
56.87 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8701 €
5 pcs.
53.5143 €
10 pcs.
50.1704 €
25 pcs.
46.8265 €
50 pcs.
43.4826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic patch cable, BS07-514815, shiverpeaks

OM5 technology is suitable for cables with a length of up to 150 meters. This cable is used, for example, in high-performance servers, data centers or building cabling.

Technical specifications
Connection (1) SC
Connection (2) SC
Version FO duplex patch cable
Colour green
Chamfer type multimode 50/125 µm
Cable length 30 m
Category OM5
Material ABS
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes