BS07-534815 | shiverpeaks
FO duplex patch cable, LC to SC, 30 m, OM5, multimode 50/125 µm, BS07-534815
Order No.: 98F7294
EAN: 4017538093257
MPN:
BS07-534815
Unit Price (€ / pc.)
56.8701 € *
Available: 1 pcs.
Available in 5 Days: 69 pcs.
Leadtime: 1 Week **
Total Price:
56.87 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8701 €
5 pcs.
53.5143 €
10 pcs.
50.1704 €
25 pcs.
46.8265 €
50 pcs.
43.4826 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic patch cable, BS07-534815, shiverpeaks
OM5 technology is suitable for cables with a length of up to 150 meters. This cable is used, for example, in high-performance servers, data centers or building cabling.
Technical specifications
Anschluss (1) | LC | |
Anschluss (2) | SC | |
Ausführung | LWL-Duplex-Patchkabel | |
Farbe | grün | |
Faserart | Multimode 50/125 µm | |
Kabellänge | 30 m | |
Kategorie | OM5 | |
Material | ABS |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |