BS77906/4 | shiverpeaks
FO duplex patch cable, ST to ST, 15 m, OM4, multimode 50/125 µm, BS77906/4
Order No.: 98F7209
EAN: 4017538051646
MPN:
BS77906/4
Unit Price (€ / pc.)
21.9198 € *
Available: 1 pcs.
Available in 5 Days: 84 pcs.
Leadtime: 1 Week **
Total Price:
21.92 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9198 €
5 pcs.
20.7060 €
10 pcs.
19.4803 €
25 pcs.
18.2665 €
50 pcs.
17.0527 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, BS77906/4, shiverpeaks
This fiber optic duplex cable is suitable for data transmission in local network connections as in well as in building cabling systems. OM4 multimode fibers enable an extended bandwidth of 4700M Hz-km and support Ethernet cabling, Fiber Channel and OIF applications.
The halogen-free, flame-retardant PVC coating is robust and hard-wearing.
Technical specifications
Connection (1) | ST | |
Connection (2) | ST | |
Version | LWL-Duplex-Patchkabel | |
Colour | violett | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 15 m | |
Category | OM4 | |
Material | ABS |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |