BS77909/4 | shiverpeaks

FO duplex patch cable, SC to ST, 2 m, OM4, multimode 50/125 µm, BS77909/4

Order No.: 98F7212
EAN: 4017538051684
MPN:
BS77909/4
BS77909/4 shiverpeaks Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
8.0087 € *
Available: 1 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 1 Week **
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
5 pcs.
7.5684 €
10 pcs.
7.1162 €
25 pcs.
6.6759 €
50 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, BS77909/4, shiverpeaks

This fiber optic duplex cable is suitable for data transmission in local network connections as in well as in building cabling systems. OM4 multimode fibers enable an extended bandwidth of 4700M Hz-km and support Ethernet cabling, Fiber Channel and OIF applications.

The halogen-free, flame-retardant PVC coating is robust and hard-wearing.

Technical specifications
Anschluss (1) SC
Anschluss (2) ST
Ausführung LWL-Duplex-Patchkabel
Farbe violett
Faserart Multimode 50/125 µm
Kabellänge 2 m
Kategorie OM4
Material ABS
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes