BS77916/4 | shiverpeaks

FO duplex patch cable, SC to SC, 2 m, OM4, multimode 50/125 µm, BS77916/4

Order No.: 98F7221
EAN: 4017538052742
MPN:
BS77916/4
BS77916/4 shiverpeaks Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
7.5922 € *
Available: 1 pcs.
Available in 5 Days: 274 pcs.
Leadtime: 1 Week **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
5 pcs.
7.1638 €
10 pcs.
6.7473 €
25 pcs.
6.3189 €
50 pcs.
5.8905 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, BS77916/4, shiverpeaks

This fiber optic duplex cable is suitable for data transmission in local network connections as in well as in building cabling systems. OM4 multimode fibers enable an extended bandwidth of 4700M Hz-km and support Ethernet cabling, Fiber Channel and OIF applications.

The halogen-free, flame-retardant PVC coating is robust and hard-wearing.

Technical specifications
Connection (1) SC
Connection (2) SC
Version LWL-Duplex-Patchkabel
Colour violett
Chamfer type Multimode 50/125 µm
Cable length 2 m
Category OM4
Material ABS
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes