BS77926/4 | shiverpeaks
FO duplex patch cable, LC to LC, 10 m, OM4, multimode 50/125 µm, BS77926/4
Order No.: 98F7233
EAN: 4017538052209
MPN:
BS77926/4
Unit Price (€ / pc.)
16.3506 € *
Available: 1 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
Total Price:
16.35 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3506 €
5 pcs.
15.4462 €
10 pcs.
14.5418 €
25 pcs.
13.6255 €
50 pcs.
12.7211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, BS77926/4, shiverpeaks
This fiber optic duplex cable is suitable for data transmission in local network connections as in well as in building cabling systems. OM4 multimode fibers enable an extended bandwidth of 4700M Hz-km and support Ethernet cabling, Fiber Channel and OIF applications.
The halogen-free, flame-retardant PVC coating is robust and hard-wearing.
Technical specifications
Anschluss (1) | LC | |
Anschluss (2) | LC | |
Ausführung | LWL-Duplex-Patchkabel | |
Farbe | violett | |
Faserart | Multimode 50/125 µm | |
Kabellänge | 10 m | |
Kategorie | OM4 | |
Material | ABS |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |