BS77940/3 | shiverpeaks
FO duplex patch cable, LC to LC, 10 m, OM3, multimode 50/125 µm, BS77940/3
Order No.: 98F7247
EAN: 4017538014146
MPN:
BS77940/3
Unit Price (€ / pc.)
10.8885 € *
Available: 1 pcs.
Available in 5 Days: 62 pcs.
Leadtime: 1 Week **
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
5 pcs.
10.2816 €
10 pcs.
9.6747 €
25 pcs.
9.0678 €
50 pcs.
8.4728 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, BS77940/3, shiverpeaks
The BS77940/3 patch cable meets all standards in the telecommunications sector. OM3 fibers are suitable for 10 Gigabit/s. It is halogen-free and flame-retardant.
Technical specifications
Anschluss (1) | LC | |
Anschluss (2) | LC | |
Ausführung | LWL-Duplex-Patchkabel | |
Farbe | türkis | |
Faserart | Multimode 50/125 µm | |
Kabellänge | 10 m | |
Kategorie | OM3 | |
Material | ABS |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |