BS77955/3 | shiverpeaks
FO duplex patch cable, LC to SC, 5 m, OM3, multimode 50/125 µm, BS77955/3
Order No.: 98F7263
EAN: 4017538014085
MPN:
BS77955/3
Unit Price (€ / pc.)
8.2943 € *
Available: 1 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 1 Week **
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
5 pcs.
7.8302 €
10 pcs.
7.3780 €
25 pcs.
6.9139 €
50 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, BS77955/3, shiverpeaks
The BS77955/3 patch cable meets all standards in the telecommunications sector. OM3 fibers are suitable for 10 Gigabit/s. It is halogen-free and flame-retardant.
Technical specifications
Anschluss (1) | LC | |
Anschluss (2) | SC | |
Ausführung | LWL-Duplex-Patchkabel | |
Farbe | türkis | |
Faserart | Multimode 50/125 µm | |
Kabellänge | 5 m | |
Kategorie | OM3 | |
Material | ABS |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |