BS77960/3 | shiverpeaks

FO duplex patch cable, LC to SC, 10 m, OM3, multimode 50/125 µm, BS77960/3

Order No.: 98F7264
EAN: 4017538014153
MPN:
BS77960/3
BS77960/3 shiverpeaks Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
10.8885 € *
Available: 1 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 1 Week **
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
5 pcs.
10.2816 €
10 pcs.
9.6747 €
25 pcs.
9.0678 €
50 pcs.
8.4728 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, BS77960/3, shiverpeaks

The BS77960/3 patch cable meets all standards in the telecommunications sector. OM3 fibers are suitable for 10 Gigabit/s. It is halogen-free and flame-retardant.

Technical specifications
Anschluss (1) LC
Anschluss (2) SC
Ausführung LWL-Duplex-Patchkabel
Farbe türkis
Faserart Multimode 50/125 µm
Kabellänge 10 m
Kategorie OM3
Material ABS
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes