BS07-60001 | shiverpeaks
Fiber optic connector, LC socket to LC socket, OS1/OS2, singlemode, ceramic, green, BS07-60001
Unit Price (€ / pc.)
1.1067 € *
Available: 2 pcs.
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0115 €
50 pcs.
0.9520 €
100 pcs.
0.8925 €
250 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic connector, BS07-60001, shiverpeaks
Fiber optic connector suitable for distributors, patch panels, junction boxes or other applications. With the fiber optic connector you can easily connect easily connect two fiber optic patch cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic connector | |
| Version | LC socket to LC socket | |
| Category | OS1/OS2 | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |