BS07-60012 | shiverpeaks
Fiber optic connector, LC socket to LC socket, OM3, multimode, ceramic, turquoise, BS07-60012
Unit Price (€ / pc.)
1.3566 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2376 €
50 pcs.
1.1662 €
100 pcs.
1.0948 €
250 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic connector, BS07-60012, shiverpeaks
Fiber optic connector suitable for distributors, patch panels, junction boxes or other applications. With the fiber optic connector you can easily connect easily connect two fiber optic patch cables.
Technical specifications
Version | LWL Verbinder, LC-Buchse auf LC-Buchse | |
Colour | türkis | |
Chamfer type | Multimode | |
Ferrule | Keramik | |
Category | OM3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |