BS07-60014 | shiverpeaks
Fiber optic connector, LC socket to LC socket, OM1/OM2, multimode, ceramic, beige, BS07-60014
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Available in 5 Days: 314 pcs.
Leadtime: 1 Week **
Fiber optic connector, BS07-60014, shiverpeaks
Fiber optic connector suitable for distributors, patch panels, junction boxes or other applications. With the fiber optic connector you can easily connect easily connect two fiber optic patch cables.
Technical specifications
Version | fiber optic connector, LC socket to LC socket | |
Colour | beige | |
Chamfer type | multimode | |
Ferrule | ceramic | |
Category | OM1/OM2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |