BS07-60020 | shiverpeaks

Fiber optic connector, LC socket to LC socket, OS1/OS2, singlemode, ceramic, blue, BS07-60020

Order No.: 98F3010
EAN: 4017538140524
MPN:
BS07-60020
Series: BS07
BS07-60020 shiverpeaks Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 10 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2971 €
50 pcs.
1.2138 €
100 pcs.
1.1424 €
250 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic connector, BS07-60020, shiverpeaks

Fiber optic connector suitable for distributors, patch panels, junction boxes or other applications. With the fiber optic connector you can easily connect easily connect two fiber optic patch cables.

Technical specifications
Ausführung LWL Verbinder, LC-Buchse auf LC-Buchse
Farbe blau
Faserart Singlemode
Ferrule Keramik
Kategorie OS1/OS2
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes