BS07-60033 | shiverpeaks

Fiber optic connector, LC socket to LC socket, OM4, multimode, ceramic, purple, BS07-60033

Order No.: 98F3018
EAN: 4017538140609
MPN:
BS07-60033
Series: BS07
BS07-60033 shiverpeaks Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 5 pcs.
Available in 5 Days: 154 pcs.
Leadtime: 1 Week **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3205 €
50 pcs.
2.1777 €
100 pcs.
2.0468 €
250 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic connector, BS07-60033, shiverpeaks

Fiber optic connector suitable for distributors, patch panels, junction boxes or other applications. With the fiber optic connector you can easily connect easily connect two fiber optic patch cables.

Technical specifications
Ausführung LWL Verbinder, LC-Buchse auf LC-Buchse
Farbe violett
Faserart Multimode
Ferrule Keramik
Kategorie OM4
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes