BS07-60042 | shiverpeaks
Fiber optic connector, LC socket to LC socket, OM3, multimode, ceramic, turquoise, BS07-60042
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 1 Week **
Fiber optic connector, BS07-60042, shiverpeaks
Fiber optic connector suitable for distributors, patch panels, junction boxes or other applications. With the fiber optic connector you can easily connect easily connect two fiber optic patch cables.
Technical specifications
Ausführung | LWL Verbinder, LC-Buchse auf LC-Buchse | |
Farbe | türkis | |
Faserart | Multimode | |
Ferrule | Keramik | |
Kategorie | OM3 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |