BS07-60043 | shiverpeaks

Fiber optic connector, LC socket to LC socket, OM4, multimode, ceramic, purple, BS07-60043

Order No.: 98F3023
EAN: 4017538140654
MPN:
BS07-60043
Series: BS07
BS07-60043 shiverpeaks Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 5 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9397 €
50 pcs.
1.8088 €
100 pcs.
1.6898 €
250 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic connector, BS07-60043, shiverpeaks

Fiber optic connector suitable for distributors, patch panels, junction boxes or other applications. With the fiber optic connector you can easily connect easily connect two fiber optic patch cables.

Technical specifications
Version LWL Verbinder, LC-Buchse auf LC-Buchse
Colour violett
Chamfer type Multimode
Ferrule Keramik
Category OM4
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes